Cart

SL871GPS232R001

TELIT SL871GPS232R001

image shown is a representation only

TELIT

SL871-S GPS MODULE
Supplier: Telit
Matchcode: SL871-S AXN_2.32_3337_15010801
Rutronik No.: GPS1294
Unit Pack: 250
MOQ: 250
package: LCC
Packaging: REEL
On request
12.67 $
3,167.50 $

Prices

250 12.67 $
500 10.73 $

SL871-S GPS MODULE Description

SL871-S is designed to comply with both GPS and QZSS constellations and is pin-to-pin compatible with its GNSS companion, the SL871.

Key Features

  • Industry standard 10.1 x 9.7mm footprint
  • AGPS for faster TTF
  • Extended battery life

Special Features

  • Compliant with GPS and GLONASS standards
  • Compliant with Compass / BeiDou
  • Ready for GNSS constellations under deployment: QZSS, Galileo and Compass
  • Embedded LNA allows use of passive antennas
  • Supports ephemeris file injection (A-GPS)



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?