Cart

SL871GN2223R004000

TELIT SL871GN2223R004000

image shown is a representation only

TELIT

GNSS MODULE MT BR 115K LCC
Supplier: Telit
Matchcode: SL871 FW V13-2.2.3
Rutronik No.: GPS1405
Unit Pack: 1
MOQ: 250
package: LCC
Packaging: REEL
On request
12.88 $
3,220.00 $

GNSS MODULE MT BR 115K LCC Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The Jupiter SL871 is the representative of a new multi-constellation GNSS module family in the Telit portfolio aiming to be the ideal solution for battery-life sensitive GNSS applications that do not require Dead Reckoning, TRAIM and support of communication ports like USB or CAN bus. The SL871 is designed for global compliance with the whole set of GNSS constellations, either already in place (GPS, QZSS and GLONASS) than under deployment – (Galileo and Compass / BeiDou).




Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?