Cart

SL871GN2223R002000

TELIT

GNSS MODULE MT BR 9600 LCC
Supplier: Telit
Matchcode: SL871 FW V13-2.2.3
Rutronik No.: GPS1404
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: REEL
In Stock
15.31 $
15.31 $

Prices

1 15.31 $
2 14.90 $
5 14.30 $
10 13.58 $
22 12.96 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?