Cart

SL869V3A104T001

TELIT SL869V3A104T001

image shown is a representation only

TELIT

SL869-V3 GNSS FW V33-1.0.4-STD
Supplier: Telit
Matchcode: SL869-V3 FW V33-1.0.4-STD
Rutronik No.: GPS1333
Unit Pack: 1
MOQ: 72
package: LCC
Packaging: TRAY
On request
19.57 $
1,409.04 $

SL869-V3 GNSS FW V33-1.0.4-STD Description

SL869-V3

The SL869-V3 is designed without compromises to deliver the best pure GNSS tracking performance. The SL869-V3 is equipped with the ST Microelectronic Teseo III core and is able to track GPS, Glonass, Beidou and Galileo constellations.  It supports A-GNSS onboard generation as well as A-GNSS server-generated file injection.

The SL869-V3 includes a number of communication ports like UART, I2C. The I2C port is available to support external sensors.

The embedded flash memory allows firmware upgrades and customization.

The embedded TCXO ensures stable top tier performance over the entire temperature range.

The Jupiter SL869-V3 is as a pure GNSS sibling module of the SL869-ADR. The SL869-V3 is also pin-to-pin compatible with the SL869 and SL869-V2. While SL869-ADR is equipped with Dead Reckoning software and internal 6-axis MEMS sensor, the SL869-V3 is equipped with a pure GNSS navigation engine without embedded MEMS to provide a low cost solution that enable customer to scale down the application keeping the same command interface at the SL869-ADR.

The SL869-V3 is an ideal platform for high demanding applications like Automotive, Telematics, Metering.

KEY FEATURES
  • GPS, Glonass, Galileo and Beidou compatible
  • 16 x 12.2 x 2.4 mm LLC package
  • Supply voltage range: 3 - 3.6 VDC
  • Assisted GPS
  • 10Hz Navigation, SBAS, 1PPS
  • UART, I2C


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
33
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?