Cart

SL869V2S210T001

TELIT SL869V2S210T001

image shown is a representation only

TELIT

SL869-V2S GPS MODULE
Supplier: Telit
Matchcode: SL869-V2S FW 2.10
Rutronik No.: GPS1258
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
16.96 $
16.96 $

Prices

1 16.96 $
144 16.50 $
216 15.03 $
288 13.79 $

SL869-V2S GPS MODULE Description

The Jupiter SL869 V2S is a GPS module based on the low-power consumption Mediatek MT3337 core. SL869 V2S shares the classic SL869’s 12.2 x 16 mm form factor and has been designed to be p2p compatible with Telit JN3/SL869 family. The SL869 V2S allows customers to design once, select and mount the JN3, SL869 or SL869 V2 depending on required features.

The highest commonality family is with SL869 V2. In fact, the SL869 V2S is designed to share the same protocol of SL869 V2 allowing a simple migration between the full GNSS variant SL869 V2 and the GPS variant SL869 V2S. SL869 V2 supports GPS and QZSS L1. Position data is delivered using NMEA protocol through a standard UART.

Key Features

  • Low power navigation allows the best  balance between accuracy and battery life
  • AGPS by means of Extended Ephemeris injection as well as Extended Ephemeris on-board generation provides for faster TTFF
  • Compatible with the JN3 and SL869 in popular 12 x 16 mm footprint industry standard


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
3 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?