Cart

SL869V2A220T001

TELIT SL869V2A220T001

image shown is a representation only

TELIT

GNSS MODULE MT3333 QZSS DA BR96
Supplier: Telit
Matchcode: SL869-V2 FW V13-2.2.1
Rutronik No.: GPS1377
Unit Pack: 72
MOQ: 360
package: LCC
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
11.84 $
4,262.40 $
Article with this quantity is not orderable.

GNSS MODULE MT3333 QZSS DA BR96 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The Jupiter SL869 V2 is a member of the SL869 family based on the low-power Mediatek MT3333. It features easy integration and superior battery-life performance.The receiver is designed for applications not requiring TRAIM or Dead Reckoning support, USB or CAN connection. The SL869 V2 allows customers to design once, select and mount the JN3, SL869 or SL869 V2 depending on required features. It supports GPS, QZSS and Glonass and is ready for Galileo and Compass/Beidou. Two variants of the SL869 V2 simultaneously track GPS + Galileo and Glonass or GPS and Compass/Beidou. Position data is delivered using NMEA protocol through a standard UART. The SL869 V2 can replace the JN3 or SL869 in device designs with the observance of a few simple application rules.



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
33
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?