Cart

SL869V2A218T002

TELIT SL869V2A218T002

image shown is a representation only

TELIT

SL869-V2 GNSS MODULE BR115k
Supplier: Telit
Matchcode: SL869-V2 MT33-V384-STD-2.1.008
Rutronik No.: GPS1291
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.10 $
4,716.00 $

SL869-V2 GNSS MODULE BR115k Description

The Jupiter SL869 V2 is a member of the SL869 family based on the low-power Mediatek MT3333. It features easy integration and superior battery-life performance.The receiver is designed for applications not requiring TRAIM or Dead Reckoning support, USB or CAN connection. The SL869 V2 allows customers to design once, select and mount the JN3, SL869 or SL869 V2 depending on required features. It supports GPS, QZSS and Glonass and is ready for Galileo and Compass/Beidou. Two variants of the SL869 V2 simultaneously track GPS + Galileo and Glonass or GPS and Compass/Beidou. Position data is delivered using NMEA protocol through a standard UART. The SL869 V2 can replace the JN3 or SL869 in device designs with the observance of a few simple application rules.

Key Feature

  • Multi-constellation allows accurate navigation in obscuring environments such as urban canyons
  • AGPS by means of Extended Ephemeris injection  as  well as Extended Ephemeris on-board generation  provides for faster TTFF
  • Compatible with the JN3 and SL869 in popular  12 x 16 mm footprint industry standard


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
33
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?