Cart

SL869LV2220T001

TELIT

GNSS MODULE MT3333 LNA BR 9600
Supplier: Telit
Matchcode: SL869L-V2 FW V13-2.2.1
Rutronik No.: GPS1365
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2019
On request
On request

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
33
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
South Korea
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?