Cart

SL869GNS117T001

TELIT SL869GNS117T001

image shown is a representation only

TELIT

GNSS MODULE TESEO 2
Supplier: Telit
Matchcode: SL869-FLASH FW 3.1.17
Rutronik No.: GPS1285
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
On request
17.81 $
6,411.60 $

GNSS MODULE TESEO 2 Description

Based on Teseo 2, SL869 modules offer pure GNSS accuracy in urban canyons and multipath scenarios. The modules offer high reliability and p2p compatibility with SL869-DR and SL869-3DR for scalable applications.

Key Features

  • Good position accuracy without additional aids
  • Highly reliable
  • GNSS accuracy


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?