Cart

SL869GNS112T002

TELIT SL869GNS112T002

image shown is a representation only

TELIT

SL869-FLASH GPS/GLONASS 3.1.12
Supplier: Telit
Matchcode: SL869-FLASH GPS/GLONASS 3.1.12
Rutronik No.: GPS1224
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/10/2015
20.42 $
7,351.20 $
Article with this quantity is not orderable.

SL869-FLASH GPS/GLONASS 3.1.12 Description

Based on Teseo 2, SL869 modules offer pure GNSS accuracy in urban canyons and multipath scenarios. The modules offer high reliability and p2p compatibility with SL869-DR and SL869-3DR for scalable applications.

Key Features

  • Good position accuracy without additional aids
  • Highly reliable
  • GNSS accuracy

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?