Cart

SL869ADR102T001

TELIT SL869ADR102T001

image shown is a representation only

TELIT

GNSS MODULE TESEO 3 AUTO-DR.
Supplier: Telit
Matchcode: SL869-ADR FW V33-1.0.2-CLDR
Rutronik No.: GPS1334
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
39.95 $
39.95 $

Prices

1 39.95 $
2 38.89 $
5 37.28 $
10 35.42 $
22 33.82 $

GNSS MODULE TESEO 3 AUTO-DR. Description

The Jupiter SL869-ADR is a new representative of the Telit Dead Reckoning Family. SL869-ADR is equipped with Automotive Dead Reckoning software, embedded 6-axis sensor MEMS and a new powerful core. Whenever GNSS coverage is missing or compromised, the SL869-ADR receiver provides the host application with accurate estimates of vehicle’s or moving device’s position and velocity by combining speed and heading data coming from internal sensors into with Odometer data coming from the car.

The embedded 6-axis MEMS sensor makes the integration into the navigation system straightforward. Dead Reckoning boosts the accuracy in areas with adverse GNSS conditions like urban canyons, tunnels, parking garages, etc. When GNSS coverage is lost, the DR software fills in the gaps.

The SL869-ADR is able to track GPS, Glonass, Beidou and Galileo constellations and supports A-GNSS onboard generation as well as A-GNSS server-generated file injection.

The SL869-ADR provides a proven gap-free navigation solution that compensates for possible difficult GNSS conditions for different applications like Automotive, telematics, aftermarket, and fleet tracking.

KEY FEATURES
  • GPS, GLONASS, Galileo, and Beidou
  • 16 x 12.2 x 2.4mm LLC package
  • Supply voltage range: 3 - 3.6 VDC
  • 6-axis embedded MEMS sensor
  • Assisted GPS
  • 10Hz Navigation, SBAS, 1PPS
  • UART, I2C
  • Wheel tick (Odo) input
  • Reverse Input


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
33
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
3.0 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?