Cart

SE880GPSR22R003

TELIT SE880GPSR22R003

image shown is a representation only

TELIT

SE880 GPS STANDALONE ROM 2.2
Supplier: Telit
Matchcode: SE880 GPS SAMPLES
Rutronik No.: GPS1169
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2014
17.54 $
17.54 $

Prices

1 17.54 $
2 17.08 $
5 16.37 $
10 15.56 $
22 14.85 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
4.7 mm
Width
4.7 mm
Height
1.4 mm
Weight
0.08 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
1.8 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?