SE878K7A232R001000

Supplier: Telit
Matchcode: SE878K7-A
Rutronik No.: GPS1415
Unit Pack: 1
MOQ: 250
package: QFN
Packaging: REEL
Parameter
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -163 dBm
- Satellite sys.
- GPS/QZSS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- YES
- Channels
- 32
- Oper.temp.
- -40 / +85 °C
- Length
- 18 mm
- Width
- 18 mm
- Height
- 6.1 mm
- Weight
- 2 g
- Automotive
- NO
- Package
- QFN
- Leadfree Defin.
- 4
- Packaging
- REEL
- Oper.voltage
- 3.0 - 4.3 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120990
- Country
- China
- Supplier Lead time
- 12 weeks