Cart

SE878K3A223R001000

TELIT

GNSS MODULE HP PATCH ANT. BR96
Supplier: Telit
Matchcode: SE878K3-A V13-2.2.3-N96
Rutronik No.: GPS1397
Unit Pack: 300
MOQ: 300
package: QFN
Packaging: REEL
In Stock
18.87 $
5,661.00 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
18 mm
Width
18 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?