Cart

SE873Q5G100R002000

TELIT

GNSS MODULE SIRF5 LG 7x7QFN
Supplier: Telit
Matchcode: SE873Q5 LG V26_1.0.0/5.7.12
Rutronik No.: GPS1393
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
19.85 $
19.85 $

Prices

1 19.85 $
2 19.32 $
5 18.53 $
10 17.60 $
22 16.81 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
0.5 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?