Cart

SE873Q5G100R001000

TELIT SE873Q5G100R001000

image shown is a representation only

TELIT

GNSS MODULE SIRF5 HG 7x7QFN
Supplier: Telit
Matchcode: SE873Q5 HG V26_1.0.0/5.7.12
Rutronik No.: GPS1392
Unit Pack: 1
MOQ: 450
package: QFN
Packaging: TRAY
On request
15.39 $
6,925.50 $

GNSS MODULE SIRF5 HG 7x7QFN Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The SE873Q5 is the new low power variant of the Telit Jupiter SE873 Family. The SE873Q5 has been designed to be 100% backward compatible with SE873.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
0.5 g
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?