Cart

SE873Q5F001R002

TELIT SE873Q5F001R002

image shown is a representation only

TELIT

GNSS MODULE SIRF5 LG 7x7QFN
Supplier: Telit
Matchcode: SE873Q5 LOW GAIN V25_0.0.1
Rutronik No.: GPS1338
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/21/2018
19.51 $
19.51 $

Prices

1 19.51 $
450 18.21 $

GNSS MODULE SIRF5 LG 7x7QFN Description

SE873 / SE873Q5

The SE873 Family balances footprint and power consumption for portable offers with full GNSS support, ease of upgrade, customization and quality of navigation. The MEMS port on SE873 units allows customers to connect an accelerometer, for example, to enhance the tracking quality or save battery. The SE873 is first generation with linear power supply while the SE875Q5 is second generation designed with low power switching power supply to maximize the battery life.

SE873Q5 SPECIAL FEATURES
  • Same interface, features and form factor of SE873
  • 100% backward compatible with SE873
  • New lower power supply (switching) allowing - 25% reduction in power consumption
  • Sensitivity increased up to -167dBm in tracking


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
0.5 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?