Cart

SE868V2A528T001

TELIT SE868V2A528T001

image shown is a representation only

TELIT

TELIT GPS MODULE SE868-V2 SIRF5
Supplier: Telit
Matchcode: SE868-V2 FW 5.5.28
Rutronik No.: GPS1286
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
Soon available
Obsolete Part
Supplier Last Time Buy: 06/30/2018
17.52 $
17.52 $

Prices

1 17.52 $
2 17.05 $
5 16.36 $
10 15.53 $
22 14.83 $
Article with this quantity is not orderable.

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?