Cart

SE868K3L220R001

TELIT SE868K3L220R001

image shown is a representation only

TELIT

GNSS MT3333 LP PATCH ANT. BR96
Supplier: Telit
Matchcode: SE868K3-AL FW V13-2.2.1
Rutronik No.: GPS1379
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/30/2019
16.10 $
16.10 $

Prices

1 16.10 $
2 15.67 $
5 15.02 $
10 14.27 $
22 13.63 $

GNSS MT3333 LP PATCH ANT. BR96 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The SE868K3-A/AL series is an enhanced variant of the Telit SE868-A GNSS antenna module. This delivers a complete, multi-constellation set of GNSS receivers which include a 9 x 9 mm patch antenna, SAW filter, flash memory, GNSS core, RTC, and TCXO. Easy to integrate, this 11 x 11 mm PCB package is swappable with previous generations and delivers an additional LNA which increases the overall RF sensitivity.



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-164 dBm
Sens.navigation
-161 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
4.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?