SE868K3A223R002000

image shown is a representation only
Supplier: Telit
Matchcode: SE868K3-A FW V13-2.2.3
Rutronik No.: GPS1410
Unit Pack: 250
MOQ: 250
package: QFN
Packaging: REEL
GNSS MT3333 HP PATCH ANT. BR115 Description
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The SE868K3-A/AL series is an enhanced variant of the Telit SE868-A GNSS antenna module. This delivers a complete, multi-constellation set of GNSS receivers which include a 9 x 9 mm patch antenna, SAW filter, flash memory, GNSS core, RTC, and TCXO. Easy to integrate, this 11 x 11 mm PCB package is swappable with previous generations and delivers an additional LNA which increases the overall RF sensitivity.
Parameter
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -164 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- YES
- Channels
- 32
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 6.1 mm
- Weight
- 2 g
- Automotive
- NO
- Package
- QFN
- Leadfree Defin.
- 10
- Packaging
- REEL
- Oper.voltage
- 3.0 - 4.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- Supplier Lead time
- 12 weeks