Cart

SE868K3A220R001

TELIT

SE868K3-A STD.ANT. QZSS EA BR96
Supplier: Telit
Matchcode: SE868K3-A FW V13-2.2.0
Rutronik No.: GPS1347
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
23.13 $
23.13 $

Prices

1 23.13 $
10 20.31 $
50 17.60 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-164 dBm
Sens.navigation
-161 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?