Cart

SE868K3A220R001

TELIT

GNSS MT3333 HP PATCH ANT. BR96
Supplier: Telit
Matchcode: SE868K3-A FW V13-2.2.1
Rutronik No.: GPS1380
Unit Pack: 1250
MOQ: 1250
package: QFN
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/30/2019
11.73 $
14,662.50 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-164 dBm
Sens.navigation
-161 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
3.0 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?