Cart

SE868ASA232R001

TELIT SE868ASA232R001

image shown is a representation only

TELIT

GPS MODULE PATCH ANT. MT3337
Supplier: Telit
Matchcode: SE868-AS AXN_2.32_3337_1501080
Rutronik No.: GPS1296
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
In Stock
16.67 $
16.67 $

Prices

1 16.67 $
500 14.11 $

GPS MODULE PATCH ANT. MT3337 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.

 

The SE868-AS is a GPS Smart antenna module featuring an embedded antenna with an optimized RF path and standard SMT mounting.



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?