Cart

SE868ASA210R001

TELIT SE868ASA210R001

image shown is a representation only

TELIT

SE868-AS GPS MODULE
Supplier: Telit
Matchcode: SE868-AS GPS MODULE
Rutronik No.: GPS1262
Unit Pack: 1
MOQ: 1250
package: QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
13.57 $
16,962.50 $
Obsolete article with this quantity is not orderable.

SE868-AS GPS MODULE Description

SE868-A/AS are the smallest GNSS patch antenna modules in the Telit portfolio. They are GPS, GLO and Galileo compatible and offer AGPS for faster time to first fix (TTFF). Flash memory ensures upgradability and customization and a low profile antenna variant addresses the requirements of thin applications.

Key Features

  • GPS-only variant (SE868-AS) available
  • Flash-based for ease of upgradability
  • GPS, GLO and Galileo compatible

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?