Cart

SE868AGL218R001

TELIT

GNSS MODULE PATCH ANT. MT3333
Supplier: Telit
Matchcode: SE868-A LP FW 2.1.008-N96
Rutronik No.: GPS1322
Unit Pack: 250
MOQ: 250
package: QFN
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/30/2019
22.70 $
5,675.00 $

Prices

250 22.70 $
500 19.22 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?