Cart

SE868AGA218R001

TELIT SE868AGA218R001

image shown is a representation only

TELIT

SE868-A GNSS MODULE BR 9600
Supplier: Telit
Matchcode: SE868-A MT33-V384-STD-2.1.008
Rutronik No.: GPS1292
Unit Pack: 1
MOQ: 250
package: QFN
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2017
22.78 $
5,695.00 $

Prices

250 22.78 $
500 19.30 $
Article with this quantity is not orderable.

SE868-A GNSS MODULE BR 9600 Description

SE868-A/AS are the smallest GNSS patch antenna modules in the Telit portfolio. They are GPS, GLO and Galileo compatible and offer AGPS for faster time to first fix (TTFF). Flash memory ensures upgradability and customization and a low profile antenna variant addresses the requirements of thin applications.

Key Features

  • GPS-only variant (SE868-AS) available
  • Flash-based for ease of upgradability
  • GPS, GLO and Galileo compatible

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
6.1 mm
Weight
2 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?