Cart

SC872AGN220T001

TELIT

GNSS MODULE PATCH ANT. QZSS DA
Supplier: Telit
Matchcode: SC872-A FW V13-2.2.1 BR 9600
Rutronik No.: GPS1366
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
22.65 $
22.65 $

Prices

1 22.65 $
210 22.04 $
315 21.14 $
420 19.17 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-30 / +70 °C
Length
21 mm
Width
22 mm
Height
8.5 mm
Weight
9.2 g
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Oper.voltage
3.3 - 5 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?