Cart

SC872AGN218T001

TELIT SC872AGN218T001

image shown is a representation only

TELIT

SC872-A GNSS MODULE BR 9600
Supplier: Telit
Matchcode: SC872-A MT33-V384-STD-2.1.008
Rutronik No.: GPS1293
Unit Pack: 1
MOQ: 105
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2017
17.78 $
1,866.90 $
Article with this quantity is not orderable.

SC872-A GNSS MODULE BR 9600 Description

SC872-A is an antenna module with a 20x20mm GNSS antenna offering a ready-to-use solution with battery backup and connector.

Key Features

  • 20x20mm antenna
  • Battery back up for faster TTFF
  • Easy setup, install and replace

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
YES
Channels
32
Oper.temp.
-30 / +70 °C
Length
21 mm
Width
22 mm
Height
8.5 mm
Weight
2 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
3.3 - 5 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?