Cart

NL865B1E901T011000

TELIT

LTE NB-IOT EMEA/APAC
Supplier: Telit
Matchcode: NL865B1-E1
Rutronik No.: GSM1871
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
22.59 $
4,518.00 $

Parameter

Frequency range
Dual Band
Frequency
800/900 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
3.5 g
Supply Voltage
3,8 VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?