Cart

NE866B1E901T010000

TELIT

NE866B1-E1 LTE Cat NB1 MODULE
Supplier: Telit
Matchcode: NE866B1-E1 FW 29.00.011
Rutronik No.: GSM1821
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2019
26.88 $
26.88 $

Prices

1 26.88 $
2 26.15 $
5 25.08 $
10 23.82 $
22 22.75 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
19 mm
Height
2.2 mm
Weight
1.5 g
Supply Voltage
3,1-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?