Cart

ML865C1NA03T030100

TELIT

LTE CAT M1 NA +GNSS SKU AT&T+V.
Supplier: Telit
Matchcode: ML865C1-NA FW 30.00.163
Rutronik No.: GSM1928
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
36.51 $
7,302.00 $

Parameter

Frequency range
Quad band
Frequency
7/17/19 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
3.5 g
Supply Voltage
3,8 VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
NO
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?