Cart

MKT3990251833

TELIT

802.11A/B/G/N +BLE5 ANT.-PIN
Supplier: Telit
Matchcode: WL865E4-P MKT SAMPLE
Rutronik No.: WLAN1637
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
27.21 $
27.21 $

Prices

1 27.21 $
2 26.36 $
5 25.34 $
10 23.81 $
22 22.45 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SPI/UART
Software
YES
Antenna
NO
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
19 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
24,4x24,4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?