Cart

MKT3990251780

TELIT MKT3990251780

image shown is a representation only

TELIT

GSM/GPRS 4-BAND +BT4.0 +GNSS
Supplier: Telit
Matchcode: GE310-GNSS MARKETING SAMPLE
Rutronik No.: GSM1901
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
19.51 $
19.51 $

Prices

1 19.51 $
2 19.00 $
5 18.22 $
10 17.31 $
22 16.53 $

Parameter

Frequency range
Quad band
Frequency
8/9/18/19/ MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Antenna Imp.
50 Ohm
Length
18 mm
Width
15 mm
Height
2.2 mm
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?