Cart

MKT3990251721

TELIT

802.11A/B/G/N/AC +BT4.2 +ANT.
Supplier: Telit
Matchcode: WE866C3-I MKT SAMPLE
Rutronik No.: WLAN1636
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: TRAY
On request
25.52 $
2,552.00 $

Parameter

WLAN standard
a/b/g/n/ac
Frequency
2.4/5 GHz
Interface
SPI/UART
Software
NO
Antenna
YES
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
19 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
15x19 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?