Cart

MKT3990251656

TELIT

LTE CAT1 +GNSS 5/10 3G/2G FB
Supplier: Telit
Matchcode: LE910C1-EU MKT SAMPLE
Rutronik No.: GSM1813
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
86.40 $
86.40 $

Prices

1 86.40 $
5 82.08 $

Parameter

Frequency
7/8/9/18/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?