Cart

ME910C1NA03T047100

TELIT

LTE CAT M1 NA SKU AT&T/VZ +GNSS
Supplier: Telit
Matchcode: ME910C1-NA FW 30.00.114/124
Rutronik No.: GSM1956
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
36.11 $
6,499.80 $

Parameter

Frequency range
Quad band
Frequency
7/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?