Cart

ME50868W315T021

TELIT ME50868W315T021

image shown is a representation only

TELIT

ME50-868/SMD-WA (WIREL. M-BUS)
Supplier: Telit
Matchcode: ME50-868/SMD-WA
Rutronik No.: ISM1615
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
21.47 $
21.47 $

Prices

1 21.47 $
2 20.89 $
5 20.04 $
10 19.04 $
22 18.17 $

ME50-868/SMD-WA (WIREL. M-BUS) Description

ME50-868

ME50-868 is a 868 MHz wireless module that combines high performance to small dimensions and low cost, providing the system integrator a simple and easy way to add Wireless M-Bus connectivity. It is ideally suited for use in one or two-way data links and metering data collection from gas, heat, water or other meters.

FAMILY CONCEPT

The ME50 family is delivered with an in-house embedded Telit Wireless M-Bus stack that allows the customer to use the modules as a simple, ready-to-use modem, using AT commands over UART.
Modules are CE certified with an LGA xE Form Factor, TTL RS232 interface and operate across the industrial temperature range.

KEY FEATURES

  • Tx power up to 25mW with sensitivity up to -109 dBm
  • Power consumption of less than 1.5 μA in sleep mode with an RTC clock running
  • Download over the Air (DOTA)


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?