Cart

LN941A6E127T011000

TELIT

EU M.2 LTE CAT 6 CARD
Supplier: Telit
Matchcode: LN941A6-E1 FW 0.0.0.1.2.GC.017
Rutronik No.: IOTCOM1041
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/21/2019
171.93 $
171.93 $

Prices

1 171.93 $
2 167.02 $
3 162.10 $
6 154.74 $
11 148.59 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 6
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
M.2
Frequency
7/8/9/15/ MHz
Operat.temp.
-40 to +85 °C
Length
42 mm
Width
30 mm
Height
2.3 mm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?