Cart

LN940A90394TGW0000

TELIT

NA/EU/APAC M.2 LTE CAT 9 CARD
Supplier: Telit
Matchcode: LN940-A9
Rutronik No.: IOTCOM1015
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
274.02 $
274.02 $

Prices

1 274.02 $
2 266.18 $
3 258.35 $
6 246.61 $
11 236.82 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 9
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
M.2
Frequency
7/8/9/17/ MHz
Operat.temp.
-40 to +85 °C
Length
42 mm
Width
30 mm
Height
2.3 mm
Supply voltage
3.3 V
TX Power
24 dBm
RX Sensitivity
-102 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?