Cart

LN940A11352TGW0000

TELIT

NA/EU/APAC M.2 LTE CAT 11 CARD
Supplier: Telit
Matchcode: LN940-A11
Rutronik No.: GSM1740
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
304.77 $
304.77 $

Prices

1 304.77 $
2 296.06 $
3 287.35 $
6 274.29 $
11 263.40 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT.11
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
M.2
Frequency
7/8/9/17/ MHz
Operat.temp.
-40 to +85 °C
Length
42 mm
Width
30 mm
Height
2.3 mm
Supply voltage
3.3 V
TX Power
24 dBm
RX Sensitivity
-102 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?