Cart

LEPCINA2002T706

TELIT

LTE CAT.4 NA mPCIe AT&T+VERIZON
Supplier: Telit
Matchcode: LE910NA V2 PCI AT&T+VERIZON
Rutronik No.: IOTCOM1008
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
74.01 $
7,401.00 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
7/8/17/19 MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
TX Power
33 dBm
RX Sensitivity
-108 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?