Cart

LEPCIEUG712T001

TELIT

LTE CAT.4 EU 2/3G FB +GPS
Supplier: Telit
Matchcode: LE910EUG-PCI FW 17.01.522
Rutronik No.: IOTCOM1014
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/29/2018
125.58 $
125.58 $

Prices

1 125.58 $
2 121.99 $
3 118.40 $
6 113.03 $
11 108.54 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
TX Power
33 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?