Cart

LEPCIEUG703T001

TELIT LEPCIEUG703T001

image shown is a representation only

TELIT

LE910-EUG MINI PCI EXPRESS DATA
Supplier: Telit
Matchcode: LE910EUG-PCI
Rutronik No.: GSM1539
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
165.60 $
165.60 $

Prices

1 165.60 $
5 157.32 $

LE910-EUG MINI PCI EXPRESS DATA Description

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.

Key Features

  • Standard Mini PCIe data card form factor popular among connected device manufacturers
  • LTE technology interchangeable with HSPA+ or EV-DO counterpart
  • Over-the-Air firmware update
  • Battery-friendly 1.8V GPIO

Special Features

  • LTE Cat3
  • IoT Connectivity and Portal ready
  • FUMO





Parameter

Frequency range
Penta band
Frequency
8/9/18/21/ MHz
Int.Sim Card ho
N Y/N
Voice
N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
51 mm
Width
30 mm
Height
3.2 mm
Weight
10 g
Supply Voltage
3 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?