Cart

LEPCIEU1003T001000

TELIT

LTE CAT1 EU 2G FB MINI PCIe
Supplier: Telit
Matchcode: LE910EU1-PCI 20.00.413
Rutronik No.: IOTCOM1056
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
57.50 $
5,750.00 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 1
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
TX Power
23 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?