Cart

LEPCIC4E503T0U1000

TELIT LEPCIC4E503T0U1000

image shown is a representation only

TELIT

LTE C4 EU 2/3GFB mPCIe GNSS opt
Supplier: Telit
Matchcode: LE910C4EU 25.20.673
Rutronik No.: IOTCOM1053
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
78.00 $
78.00 $

Prices

1 78.00 $
2 75.77 $
3 73.54 $
6 70.20 $
11 67.41 $

LTE C4 EU 2/3GFB mPCIe GNSS opt Description

The robust line of high-speed industrial-grade PCI-SIG® standards-based modules come in the architecture your project needs whether it be to enable mobile computing, networking, or industrial IoT. The plug-and-play design simplifies integration and is available in two form factors: Mini PCI Express (mPCIe) and M.2.


The LE910Cx series Mini PCIe (mPCIe) modules are optimized for LTE low category networks and are available in single mode and 3G/2G fallback options. In addition to VoLTE support, the LE910Cx series are swappable with other modules in the xE910 mPCIe family.







Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?