- Home
- Wireless Technologies
- Embedded Wireless
- TELIT Embedded Wireless
image shown is a representation only
LTE C4 APAC 3GFB mPCIe PCM GNSS
Supplier:
TELIT
Matchcode:
LE910C4AP-PCI 25.20.688
Rutronik No.:
IOTCOM1199
Unit Pack: 1
MOQ: 500
package: MODULE
Packaging: INDIVIDUAL
- WLAN
-
NONE
- BLUETOOTH
-
NONE
- CELLULAR
-
LTE CAT 4
- 802.15.4
-
NONE
- SIGFOX
-
N Y/N
- LORA
-
N Y/N
- ANT
-
N Y/N
- GNSS
-
GNSS
- Card formfactor
-
FS M. PCIE
- Frequency
-
7/8/9/18/ MHz
- Operat.temp.
-
-40 to +85 °C
- Length
-
51 mm
- Width
-
30 mm
- Height
-
3.2 mm
- Supply voltage
-
3,3 - 4,2 V
- TX Power
-
23 dBm
- SPI
-
N Y/N
- USB
-
Y Y/N
- I²C
-
N Y/N
- UART
-
Y Y/N
- Automotive
-
NO
- Package
-
MODULE
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LTE C4 WW 2/3GFB mPCIe GNSS...
package:
TRAY
Packaging:
TRAY
New Product
LTE C4 WW 2/3GFB mPCIe GNSS...
package:
TRAY
Packaging:
TRAY
New Product
LTE C1 APAC 3GFB mPCIe PCM...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 EU 2/3GFB mPCIe PCM...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 EU 2/3GFB mPCIe PCM...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 LA 2/3GFB mPCIe GNSS...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 EU 2/3GFB mPCIe GNSS...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 EU 2/3GFB mPCIe PCM...
package:
MODULE
Packaging:
INDIVIDUAL
LTE C1 WW 2/3GFB mPCIe GNSS...
package:
TRAY
Packaging:
TRAY
New Product
LE910C1-AP mPCIe 25.21.280...
package:
MODULE
Packaging:
TRAY
Previous
Next