Cart

LEPCIC1N502T7A6000

TELIT

LTE CAT1 NA 2/3GFB MPCIe +GNSS
Supplier: Telit
Matchcode: LE910C1NA PCI 25.00.212
Rutronik No.: IOTCOM1038
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
57.51 $
5,751.00 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 1
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
7/8/9/17/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
3.2 mm
Height
30 mm
Supply voltage
3,3 - 4,2 V
TX Power
23 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?