Cart

LEPCHEUG712T001

TELIT LEPCHEUG712T001

image shown is a representation only

TELIT

LE910EUG-PCI-SIM FW 17.01.522
Supplier: Telit
Matchcode: LE910EUG-PCI-SIM FW 17.01.522
Rutronik No.: GSM1727
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/29/2018
122.90 $
12,290.00 $
Article with this quantity is not orderable.

LE910EUG-PCI-SIM FW 17.01.522 Description

xE910 Mini PCIe


The xE910 Mini PCIe data-card series is designed for devices with high throughput but small form factor requirements in mobile computing, kiosks and consumer electronics in general.

FAMILY CONCEPT

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.


KEY FEATURES
  • Standard Mini PCIe data card form factor popular among connected device manufacturers
  • LTE technology interchangeable with HSPA+ or EV-DO counterpart
  • Over-the-Air firmware update
  • Battery-friendly 1.8V GPIO


LE910 MINI PCIe 
LTE Cat3
IoT Connectivity and Portal ready
FUMO


Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
8/9/18/21 MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
4.8 mm
Supply voltage
3.3 V
TX Power
33 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?