Cart

LE920EUG702T001

TELIT LE920EUG702T001

image shown is a representation only

TELIT

LE920-EUG LTE FW 17.00.102
Supplier: Telit
Matchcode: LE920-EUG FW 17.00.102
Rutronik No.: GSM1466
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/28/2016
244.57 $
244.57 $

Prices

1 244.57 $
240 228.27 $

LE920-EUG LTE FW 17.00.102 Description

The xE920 family is Telit’s new generation of automotive grade modules utilizing HSPA+ and LTE cellular technologies. The 34 x 40 mm, LGA form factor is a ruggedized module ideal for the most demanding applications and environments. In addition, xE920 modules are designed and manufactured according to ISO TS16949 processes to ensure quality and suitability for OEM applications that require this certification.

Key Features

  • Quad-band GPRS and EDGE class 10 connectivity options
  • Manufactured under ISO TS16949 quality specifications
  • 3GPP release 9 compliant
  • Digital voice
  • Analog voice (with optional embedded codec)
  • e-Call compliant

Special Features

  • Embedded TCP/IP Stack
  • SIM Access Profile
  • Ready for e-Call/ERA GLONASS




Parameter

Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +80 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
9 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?