Cart

LE910NA2006T706000

TELIT LE910NA2006T706000

image shown is a representation only

TELIT

LTE CAT.4 NA 3G/FB SKU AT&T+VZ
Supplier: Telit
Matchcode: LE910-NA V2 20.10.506/006 SKU
Rutronik No.: GSM1985
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
Soon available
98.09 $
17,656.20 $

Prices

180 98.09 $
360 91.55 $
540 83.06 $

LTE CAT.4 NA 3G/FB SKU AT&T+VZ Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The LE910V2 series of 4G LTE modules are compliant with the 3GPP Release 9 and are available in LTE single-mode and 3G/2G fallback variants as needed for specific regions, carriers, and use cases. The fully certified LE910V2 is easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-defined GPIOs.


Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
9 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?